Infineon HEXFET N-Channel MOSFET, 120 A, 75 V TO-263 IRFB3307PBF

Get a bulk buy discount

Add 200 more to save €42.00

View bulk pricing options

Subtotal (1 tube of 100 units)*

€116.60

(exc. VAT)

€143.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100€1.166€116.60-
200 - 400€0.956€95.60€42.00
500 +€0.902€90.20€132.00

*price indicative

RS Stock No.:
257-5512
Mfr. Part No.:
IRFB3307PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

75V

Series

HEXFET

Package Type

TO-263

Mount Type

PCB

Maximum Drain Source Resistance Rds

6.3mΩ

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

200W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard through-hole power package

High-current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy