Infineon IRF7425 Type P-Channel MOSFET, -20 V, 8-Pin SO-8
- RS Stock No.:
- 257-5500
- Mfr. Part No.:
- IRF7425TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5500
- Mfr. Part No.:
- IRF7425TRPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | SO-8 | |
| Series | IRF7425 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.2mΩ | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type SO-8 | ||
Series IRF7425 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.2mΩ | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon IRF7425 Type P-Channel MOSFET 8-Pin SO-8 IRF7425TRPBF
- DiodesZetex Single 1 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8 DMP2040USD-13
- Infineon IRF7410 Type P-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon IRF Type P-Channel MOSFET 30 V, 8-Pin SO-8
- Infineon IRF7410 Type P-Channel MOSFET -12 V, 8-Pin SO-8 IRF7410TRPBF
- Infineon IRF Type P-Channel MOSFET 30 V, 8-Pin SO-8 IRF7416TRPBF
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
