Infineon IRF7410 Type P-Channel MOSFET, 13 A, -12 V, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-5496
Mfr. Part No.:
IRF7410TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

-12V

Series

IRF7410

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7mΩ

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

91nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy