Infineon HEXFET N-Channel MOSFET, 88 A, 100 V TO-263 IRFB4410PBF
- RS Stock No.:
- 257-5823
- Mfr. Part No.:
- IRFB4410PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.24
(exc. VAT)
€6.44
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.62 | €5.24 | - |
| 20 - 48 | €2.37 | €4.74 | 9% |
| 50 - 98 | €2.20 | €4.40 | 16% |
| 100 - 198 | €2.05 | €4.10 | 21% |
| 200 + | €1.89 | €3.78 | 27% |
*price indicative
- RS Stock No.:
- 257-5823
- Mfr. Part No.:
- IRFB4410PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | PCB | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type PCB | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through-hole power package
High-current rating
Related links
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRFB4410PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263 IRFS4410TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V PQFN IRLH5030TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRLS4030TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRL530NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFS3107TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3206TRRPBF
