Infineon HEXFET N-Channel MOSFET, 180 A, 100 V TO-263 IRLS4030TRLPBF

Subtotal (1 reel of 800 units)*

€1,593.60

(exc. VAT)

€1,960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.992€1,593.60

*price indicative

RS Stock No.:
257-5574
Mfr. Part No.:
IRLS4030TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

HEXFET

Mount Type

PCB

Maximum Drain Source Resistance Rds

4.3mΩ

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon HEXFET power MOSFET is optimized for logic level drive, very low RDS at 4.5V VGS, its used DC motor drive, high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.

Superior R*Q at 45V VGS

Improved gate, avalanche and dynamic dV/dt ruggedness

Fully characterized capacitance and avalanche SOA

Enhanced body diode dV/dt and dI/dt capability

Lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy