Infineon HEXFET N-Channel MOSFET, 295 A, 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- RS Stock No.:
- 257-5829
- Distrelec Article No.:
- 304-40-544
- Mfr. Part No.:
- IRFS7437TRL7PP
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- Plus 784 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.525 | €9.05 |
| 20 - 48 | €4.11 | €8.22 |
| 50 - 98 | €3.845 | €7.69 |
| 100 - 198 | €3.57 | €7.14 |
| 200 + | €3.30 | €6.60 |
*price indicative
- RS Stock No.:
- 257-5829
- Distrelec Article No.:
- 304-40-544
- Mfr. Part No.:
- IRFS7437TRL7PP
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 295A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 231W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | RoHS | |
| Length | 10.54mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 295A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 231W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals RoHS | ||
Length 10.54mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount power package
Related links
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7434TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFS8409-7TRL
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET N-Channel MOSFET 75 V, 7-Pin TO-263 IRFS3107TRL7PP
- Infineon HEXFET N-Channel MOSFET 55 V, 7-Pin TO-263 IRF3805STRL-7PP
