Infineon HEXFET N-Channel MOSFET, 260 A, 75 V, 7-Pin TO-263 IRFS3107TRL7PP
- RS Stock No.:
- 257-9417
- Mfr. Part No.:
- IRFS3107TRL7PP
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,776.00
(exc. VAT)
€2,184.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €2.22 | €1,776.00 |
*price indicative
- RS Stock No.:
- 257-9417
- Mfr. Part No.:
- IRFS3107TRL7PP
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 260A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 370W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 260A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 370W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Height 4.83mm | ||
Standards/Approvals RoHS | ||
Width 9.65mm | ||
Automotive Standard No | ||
The Infineon IRFS series is the 75V single n channel HEXFET power mosfet in a D2 Pak 7-Pin package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Normal level is optimized for 10 V gate drive voltage
Industry standard surface mount power package
Higher current rating (by 23 percent) vs D2 PAK (of same die size)
Related links
- Infineon HEXFET N-Channel MOSFET 75 V, 7-Pin TO-263 IRFS3107TRL7PP
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 7-Pin TO-263 IRFS7730TRL7PP
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7434TRL7PP
- Infineon HEXFET N-Channel MOSFET 55 V, 7-Pin TO-263 IRF3805STRL-7PP
