Infineon IRFS7440 Type N-Channel MOSFET, 208 A, 40 V TO-220 IRFS7440TRLPBF

Bulk discount available

Subtotal (1 pack of 5 units)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.392€6.96
50 - 120€1.224€6.12
125 - 245€1.142€5.71
250 - 495€1.072€5.36
500 +€0.988€4.94

*price indicative

Packaging Options:
RS Stock No.:
257-5847
Distrelec Article No.:
304-40-545
Mfr. Part No.:
IRFS7440TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

208A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

IRFS7440

Mount Type

Surface

Maximum Drain Source Resistance Rds

2.5mΩ

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

208W

Typical Gate Charge Qg @ Vgs

90nC

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard surface mount package

High-current rating


Related links