Infineon HEXFET N-Channel MOSFET, 80 A, 100 V TO-220 IRF8010PBF

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€69.00

(exc. VAT)

€85.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 550 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€1.38€69.00-
100 - 200€1.159€57.9516%
250 - 450€1.104€55.2019%
500 - 950€1.008€50.4026%
1000 +€0.966€48.3029%

*price indicative

RS Stock No.:
257-9325
Mfr. Part No.:
IRF8010PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

15mΩ

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

81nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon IRF series is the 100V single n channel power mosfet in a TO 220 package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Industry standard through hole power package

High current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy