Infineon HEXFET N-Channel MOSFET, 317 A, 40 V TO-220 IRFB7434PBF
- RS Stock No.:
- 257-9357
- Mfr. Part No.:
- IRFB7434PBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€64.80
(exc. VAT)
€79.70
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.296 | €64.80 |
*price indicative
- RS Stock No.:
- 257-9357
- Mfr. Part No.:
- IRFB7434PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 317A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 317A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 40V single n channel strong IRFET power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Industry standard through hole power package
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFB7434PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFB3004PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFS3004TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRF40B207
- Infineon HEXFET N-Channel MOSFET 60 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRF60B217
