Infineon HEXFET N-Channel MOSFET, -7.4 A, -12 V, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-9307
Mfr. Part No.:
IRF7329TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

-7.4A

Maximum Drain Source Voltage Vds

-12V

Series

HEXFET

Package Type

SO-8

Mount Type

Through Hole

Pin Count

8

Maximum Drain Source Resistance Rds

199mΩ

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

8V

Typical Gate Charge Qg @ Vgs

8.1nC

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

RoHS Compliant

Length

5mm

Height

1.75mm

Automotive Standard

No

The Infineon IRF series is the -12V dual p channel HEXFET power mosfet in a SO 8 package.

RoHS Compliant

Low RDS (on)

Dual p channel mosfet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy