Infineon HEXFET N-Channel MOSFET, -9.2 A, -30 V, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-9330
Mfr. Part No.:
IRF9358TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

-9.2A

Maximum Drain Source Voltage Vds

-30V

Package Type

SO-8

Series

HEXFET

Mount Type

Through Hole

Pin Count

8

Maximum Drain Source Resistance Rds

23.8mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRF series is the -30V dual p channel HEXFET power mosfet in a SO 8 package.

Optimized for broadest availability from distribution partners

Optimized for 4.5V gate drive voltage (called Logic level)

Capable of being driven at 2.5V gate drive voltage (called super logic level)

Reduced design complexity in high side configuration

Easier interface to microcontroller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy