Infineon HEXFET N-Channel MOSFET, -160 A, -30 V DirectFET
- RS Stock No.:
- 257-9332
- Mfr. Part No.:
- IRF9383MTRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9332
- Mfr. Part No.:
- IRF9383MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -160A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | DirectFET | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 113W | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -160A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type DirectFET | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 113W | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the -30V single p channel strong IRFET power mosfet in a direct FET mx package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
High current rating
Dual side cooling capability
Low package height of 0.7mm
Low parasitic (1 to 2 nH) inductance package
100 percent lead free (No RoHS exemption)
Related links
- Infineon HEXFET N-Channel MOSFET -30 V DirectFET IRF9383MTRPBF
- Infineon HEXFET N-Channel MOSFET 75 V DirectFET AUIRF7759L2TR
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRLR8743PBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK IRLU8743PBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRLR8743TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
