Infineon HEXFET N-Channel MOSFET, -160 A, -30 V DirectFET IRF9383MTRPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
257-9333
Mfr. Part No.:
IRF9383MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

-160A

Maximum Drain Source Voltage Vds

-30V

Package Type

DirectFET

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

4.8mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

67nC

Maximum Power Dissipation Pd

113W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRF series is the -30V single p channel strong IRFET power mosfet in a direct FET mx package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

High current rating

Dual side cooling capability

Low package height of 0.7mm

Low parasitic (1 to 2 nH) inductance package

100 percent lead free (No RoHS exemption)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy