Infineon HEXFET N-Channel MOSFET, -12 A, -30 V SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-9335
Mfr. Part No.:
IRF9388TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

-12A

Maximum Drain Source Voltage Vds

-30V

Package Type

SO-8

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

11.9mΩ

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

18nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRF series is the -30V p channel strong IRFET power mosfet in a SO 8 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard surface mount package

Silicon optimized for applications switching below 100 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy