Infineon HEXFET N-Channel MOSFET, 180 A, 75 V TO-220 IRFB3207PBF
- RS Stock No.:
- 257-9342
- Mfr. Part No.:
- IRFB3207PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€165.60
(exc. VAT)
€203.70
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €1.656 | €165.60 |
| 200 - 400 | €1.437 | €143.70 |
| 500 + | €1.403 | €140.30 |
*price indicative
- RS Stock No.:
- 257-9342
- Mfr. Part No.:
- IRFB3207PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 75V single n channel power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through hole power package
High current rating
Related links
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7734PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7740PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207ZPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRF2907ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
