Infineon HEXFET N-Channel MOSFET, 183 A, 75 V TO-220 IRFB7734PBF
- RS Stock No.:
- 257-9367
- Mfr. Part No.:
- IRFB7734PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.52
(exc. VAT)
€6.78
(inc. VAT)
Temporarily out of stock
- 858 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.76 | €5.52 |
| 20 - 48 | €2.015 | €4.03 |
| 50 - 98 | €1.90 | €3.80 |
| 100 - 198 | €1.765 | €3.53 |
| 200 + | €1.625 | €3.25 |
*price indicative
- RS Stock No.:
- 257-9367
- Mfr. Part No.:
- IRFB7734PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 183A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 183A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 75V single n channel strong IRFET power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard through hole power package
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7734PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS7734TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7740PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207ZPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRF2907ZPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
