Infineon HEXFET N-Channel MOSFET, 17 A, 75 V PQFN IRFH5007TRPBF
- RS Stock No.:
- 257-9371
- Mfr. Part No.:
- IRFH5007TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9371
- Mfr. Part No.:
- IRFH5007TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | HEXFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 17 A | |
| Maximum Drain Source Voltage (Vds) | 75 V | |
| Package Type | PQFN | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.3 V | |
| Length | 6 mm | |
| Maximum Drain Source Resistance (Rds) | 5.9 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 25 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 250 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 65 nC | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series HEXFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 17 A | ||
Maximum Drain Source Voltage (Vds) 75 V | ||
Package Type PQFN | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.3 V | ||
Length 6 mm | ||
Maximum Drain Source Resistance (Rds) 5.9 mΩ | ||
Maximum Gate Source Voltage (Vgs) 25 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 250 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Typical Gate Charge (Qg) @ Vgs 65 nC | ||
Width 5 mm | ||
The Infineon IRFH series is the 75V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard surface mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 75 V PQFN
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-251
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR024NTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-252 IRFR15N20DTRPBF
