Infineon HEXFET N-Channel MOSFET, 17 A, 55 V TO-252 IRFR024NTRPBF
- RS Stock No.:
- 257-5540
- Mfr. Part No.:
- IRFR024NTRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 4000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€638.00
(exc. VAT)
€784.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.319 | €638.00 | - |
| 4000 - 4000 | €0.303 | €606.00 | 5% |
| 6000 + | €0.29 | €580.00 | 9% |
*price indicative
- RS Stock No.:
- 257-5540
- Mfr. Part No.:
- IRFR024NTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.075Ω | |
| Standards/Approvals | Lead-Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.075Ω | ||
Standards/Approvals Lead-Free | ||
Automotive Standard No | ||
The Infineon IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100kHz
Industry standard surface mount package
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU024NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRLU024NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR024NTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-252 IRFR15N20DTRPBF
