Infineon HEXFET N-Channel MOSFET, -5.1 A, -30 V, 6-Pin PQFN
- RS Stock No.:
- 257-9391
- Mfr. Part No.:
- IRFHS9351TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9391
- Mfr. Part No.:
- IRFHS9351TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -5.1A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Typical Gate Charge Qg @ Vgs | 1.9nC | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -5.1A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Typical Gate Charge Qg @ Vgs 1.9nC | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
The Infineon IRFHS series is the -30V dual p channel strong IRFET power mosfet in a PQFN 2x2 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount power package
Low RDS (on) in a small package
Related links
- Infineon HEXFET N-Channel MOSFET -30 V, 6-Pin PQFN IRFHS9351TRPBF
- Infineon HEXFET N-Channel MOSFET 80 V, 6-Pin PQFN IRL80HS120
- Infineon HEXFET N-Channel MOSFET 25 V, 6-Pin PQFN IRFHS8242TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET N-Channel MOSFET 150 V, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
