Infineon HEXFET N-Channel MOSFET, 5.1 A, 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF

Get a bulk buy discount

Add 5000 more to save €90.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€922.50

(exc. VAT)

€1,135.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.369€922.50-
5000 +€0.351€877.50€90.00

*price indicative

RS Stock No.:
262-6765
Mfr. Part No.:
IRFL024ZTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.1A

Maximum Drain Source Voltage Vds

55V

Package Type

SOT-223

Series

HEXFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.075Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.

Ultra low on-resistance

Repetitive avalanche allowed up to Tjmax

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy