Infineon HEXFET N-Channel MOSFET, 200 A, 75 V TO-247AC IRFP3077PBF
- RS Stock No.:
- 257-9396
- Mfr. Part No.:
- IRFP3077PBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-9396
- Mfr. Part No.:
- IRFP3077PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 A | |
| Maximum Drain Source Voltage | 75 V | |
| Package Type | TO-247AC | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 A | ||
Maximum Drain Source Voltage 75 V | ||
Package Type TO-247AC | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
The Infineon IRFP series is the 75V single n channel strong IRFET power mosfet in a TO 247 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through hole power package
High current rating
Product qualification according to JEDEC standard
Industry standard through hole power package
High current rating
Related links
- Infineon HEXFET N-Channel MOSFET 75 V TO-247AC IRFP3077PBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFS3107TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7734PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFB3307PBF
