Infineon HEXFET N-Channel MOSFET, 80 A, 75 V TO-263 IRFS3607TRLPBF
- RS Stock No.:
- 257-9425
- Mfr. Part No.:
- IRFS3607TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,973.00
(exc. VAT)
€3,657.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.991 | €2,973.00 |
*price indicative
- RS Stock No.:
- 257-9425
- Mfr. Part No.:
- IRFS3607TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 140W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 140W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFS series is the 75V single n channel HEXFET power mosfet in a D2 Pak package.
Improved gate, avalanche and dynamic dv/dt ruggedness
Fully characterized capacitance and avalanche SOA
Enhanced body diode dV/dt and dI/dt capability
Related links
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFS3607TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-263
- Infineon HEXFET N-Channel MOSFET 75 V TO-252
- Infineon HEXFET N-Channel MOSFET 75 V TO-263
- Infineon HEXFET N-Channel MOSFET 75 V TO-252 IRFR3607TRPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFS3107TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-263 IRFB3307PBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
