Infineon HEXFET N-Channel MOSFET, 43 A, 200 V TO-263 IRFS38N20DTRLP

Subtotal (1 reel of 800 units)*

€936.80

(exc. VAT)

€1,152.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.171€936.80

*price indicative

RS Stock No.:
257-9427
Mfr. Part No.:
IRFS38N20DTRLP
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

200V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

54mΩ

Maximum Power Dissipation Pd

320W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

60nC

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRFS series is the 200V single n channel IR mosfet in a D2 Pak package.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Industry standard surface mount power package

High current carrying capability package (up to 195 A, die size dependent)

Capable of being wave soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy