Infineon HEXFET N-Channel MOSFET, 62 A, 200 V TO-263 IRFS4227TRLPBF
- RS Stock No.:
- 257-9430
- Mfr. Part No.:
- IRFS4227TRLPBF
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 257-9430
- Mfr. Part No.:
- IRFS4227TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Maximum Power Dissipation Pd | 330W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Maximum Power Dissipation Pd 330W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFS series is the 200V single n channel HEXFET power mosfet PDP Switch in a D2 Pak package.
Advanced process technology
Key parameters optimized for PDP sustain, energy recovery and pass switch applications
Low E pulse rating to reduce power
Dissipation in PDP sustain, energy recovery and pass switch applications
Low QG for fast response
High repetitive peak current capability for
Reliable operation
Short fall & rise times for fast switching
175°C operating junction temperature for improved ruggedness
Repetitive avalanche capability for robustness and reliability
Related links
- Infineon HEXFET N-Channel MOSFET 200 V TO-263 IRFS4227TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-220 IRFB4510PBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-220AB IRFB4510PBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8721PBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-263 IRFS38N20DTRLP
- onsemi PowerTrench N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FDB2614
