Infineon HEXFET N-Channel MOSFET, 85 A, 150 V TO-263 IRFS4321TRLPBF
- RS Stock No.:
- 257-9432
- Mfr. Part No.:
- IRFS4321TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,516.80
(exc. VAT)
€1,865.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.896 | €1,516.80 |
*price indicative
- RS Stock No.:
- 257-9432
- Mfr. Part No.:
- IRFS4321TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 330W | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 330W | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFS series is the 150V single n channel HEXFET power mosfet in a D2 Pak package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Optimized for 10 V gate drive voltage (called normal level)
Industry standard surface mount power package
High current carrying capability package (up to 195 A, die size dependent)
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 150 V TO-263 IRFS4321TRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4321PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF1010NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V PQFN IRFH7545TRPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263 IRF3415STRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263 IRFS52N15DTRLP
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 AUIRFS4115-7TRL
