Infineon HEXFET N-Channel MOSFET, 85 A, 60 V PQFN IRFH7545TRPBF

Subtotal (1 reel of 4000 units)*

€1,968.00

(exc. VAT)

€2,420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.492€1,968.00

*price indicative

RS Stock No.:
257-5531
Mfr. Part No.:
IRFH7545TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

85A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

PQFN

Mount Type

Surface

Maximum Drain Source Resistance Rds

5.2mΩ

Typical Gate Charge Qg @ Vgs

73nC

Maximum Power Dissipation Pd

83W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

1.17mm

Standards/Approvals

RoHS

Width

6mm

Length

5mm

Automotive Standard

No

The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Industry standard surface-mount power package

Product qualification according to JEDEC standard

Silicon optimized for applications switching below <100 kHz

Softer body-diode compared to previous silicon generation

Wide portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy