Infineon HEXFET N-Channel MOSFET, 110 A, 60 V TO-263 IRFS7540TRLPBF
- RS Stock No.:
- 257-9439
- Mfr. Part No.:
- IRFS7540TRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 1600 more to save €76.80
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€778.40
(exc. VAT)
€957.60
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €0.973 | €778.40 | - |
| 1600 + | €0.925 | €740.00 | €76.80 |
*price indicative
- RS Stock No.:
- 257-9439
- Mfr. Part No.:
- IRFS7540TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 5.1mΩ | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 160W | |
| Typical Gate Charge Qg @ Vgs | 88nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 5.1mΩ | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 160W | ||
Typical Gate Charge Qg @ Vgs 88nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFS series is the 60V single n channel HEXFET power mosfet in a Lead Free D2 Pak package.
Product qualification according to JEDEC standard
Optimized for 10 V gate drive voltage (called normal level)
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS7540TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR7540TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205STRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3206TRRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3006TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS7530TRLPBF
