Infineon BSC N-Channel MOSFET, 88 A, 30 V N, 8-Pin TDSON
- RS Stock No.:
- 258-0686
- Mfr. Part No.:
- BSC0503NSIATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0686
- Mfr. Part No.:
- BSC0503NSIATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 36W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 540mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 36W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 540mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 25V and 30V product family, offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.
Highest efficiency
Highest power density with S3O8 or Power Block package
Reduction of overall system costs
Operation at high-switching frequency
Related links
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON BSC0503NSIATMA1
- Infineon BSC N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 75 V N, 8-Pin TDSON BSC036NE7NS3GATMA1
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON BSC076N06NS3GATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON BSC110N06NS3GATMA1
- Infineon BSC N-Channel MOSFET 120 V N, 8-Pin TDSON BSC120N12LSGATMA1
