Infineon BSC N-Channel MOSFET, 180 A, 60 V N, 8-Pin TDSON BSC076N06NS3GATMA1

Subtotal (1 reel of 5000 units)*

€2,270.00

(exc. VAT)

€2,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.454€2,270.00

*price indicative

RS Stock No.:
258-7009
Mfr. Part No.:
BSC076N06NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

60V

Series

BSC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 3 power transistor is a perfect choice for synchronous rectification in switched mode power supplies, such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Very low on resistance RDS on

Ideal for fast switching applications

RoHS compliant

Highest system efficiency

Related links