Infineon BSZ N-Channel MOSFET, 104 A, 60 V N, 8-Pin TSDSON BSZ037N06LS5ATMA1
- RS Stock No.:
- 258-0711
- Mfr. Part No.:
- BSZ037N06LS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,385.00
(exc. VAT)
€4,165.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.677 | €3,385.00 |
*price indicative
- RS Stock No.:
- 258-0711
- Mfr. Part No.:
- BSZ037N06LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 104A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.3mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Power Dissipation Pd | 69W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 104A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BSZ | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.3mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Power Dissipation Pd 69W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 60V power MOSFET comprises a perfect fit for optimized efficiency and power density solutions such as synchronous rectification in switched mode power supplies, for telecom bricks and server applications, as well as portable chargers. The small footprint of only 3.3x3.3mm2 combined with outstanding electrical performance further contributes towards best-in-class power density and form factor improvement in the end application.
Monolithically integrated Schottky-like diode
Ultra low charges
Ideal for high performance applications
RoHS compliant - halogen free
Less paralleling required
Very low voltage overshoot
Reduced need for snubber circuit
Related links
- Infineon BSZ N-Channel MOSFET 60 V N, 8-Pin TSDSON BSZ037N06LS5ATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0506NSATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0501NSIATMA1
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ22DN20NS3GATMA1
