Infineon BSZ N-Channel MOSFET, 40 A, 30 V N, 8-Pin TSDSON BSZ0506NSATMA1
- RS Stock No.:
- 260-5078
- Mfr. Part No.:
- BSZ0506NSATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,435.00
(exc. VAT)
€1,765.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.287 | €1,435.00 |
*price indicative
- RS Stock No.:
- 260-5078
- Mfr. Part No.:
- BSZ0506NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.30mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BSZ | ||
Package Type TSDSON | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.30mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSZ Series MOSFET, 30V Maximum Drain-Source Voltage, 40A Maximum Continuous Drain Current - BSZ0506NSATMA1
This MOSFET is an N-channel, surface-mount transistor designed for power switching and management in Compact assemblies. It operates across a wide temperature span and meets RoHS restrictions, making it suitable for environments that demand consistent electrical performance and environmental compliance.
Features and Benefits:
• 5.30mΩ Rds(on) for reduced conduction losses
• 40A continuous drain current for high-current operation
• 30V drain-source rating for medium-voltage circuits
• TSDSON package enabling Compact surface-mount integration
• -55°C to +150°C operating range for thermal resilience
• 40A continuous drain current for high-current operation
• 30V drain-source rating for medium-voltage circuits
• TSDSON package enabling Compact surface-mount integration
• -55°C to +150°C operating range for thermal resilience
Applications
• Suitable for DC-DC converter output stages
• Ideal for high-current power distribution modules
• Used with motor-driver circuits requiring low-loss switches
• Can be used for synchronous rectification in power supplies
• Suitable for Compact surface-mount power assemblies
• Ideal for high-current power distribution modules
• Used with motor-driver circuits requiring low-loss switches
• Can be used for synchronous rectification in power supplies
• Suitable for Compact surface-mount power assemblies
What pin count does the device provide for PCB layout considerations?
It uses an 8‑pin arrangement to support thermal and electrical routing.
Which channel polarity does it employ for switching topology?
The device is an N‑channel type suited to low‑side or synchronous switching.
Is this component intended for automotive qualification?
It is not specified as meeting automotive standards.
What environmental directive compliance is included?
It conforms to RoHS requirements.
What package style aids thermal performance on small boards?
The TSDSON package offers a surface-mount form factor that assists heat dissipation.
Related links
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0506NSATMA1
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 80 V N, 8-Pin TSDSON BSZ084N08NS5ATMA1
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ036NE2LSATMA1
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0803LSATMA1
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0804LSATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
