MOSFET, 150 A, 1200 V AG-EASY1BS-1 Infineon FF08MR12W1MA1B11ABPSA1
- RS Stock No.:
- 258-0846
- Mfr. Part No.:
- FF08MR12W1MA1B11ABPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 24 units)**
€4,701.05
(exc. VAT)
€5,782.30
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
24 + | €195.877 | €4,701.048 |
**price indicative
- RS Stock No.:
- 258-0846
- Mfr. Part No.:
- FF08MR12W1MA1B11ABPSA1
- Manufacturer:
- Infineon
Related links
- MOSFET 1200 V AG-EASY1BS-1 Infineon FF08MR12W1MA1B11ABPSA1
- Infineon FF150R12RT4HOSA1 Series IGBT Module Panel Mount
- Infineon FP150R12N3T7PB11BPSA1 IGBT, 150 A 1200 V
- Infineon FP150R12N3T7B11BPSA1 IGBT, 150 A 1200 V
- Infineon FS150R12N2T7B54BPSA1 IGBT, 150 A 1200 V
- Infineon FS150R12N3T7BPSA1 IGBT, 150 A 1200 V
- Infineon FS150R12N2T7B15BPSA1 IGBT, 150 A 1200 V
- Infineon IKQ75N120CT2XKSA1 150 A 1200 V Through Hole