Infineon IAUC N-Channel MOSFET, 120 A, 60 V Enhancement, 8-Pin TDSON IAUC120N06S5L032ATMA1
- RS Stock No.:
- 258-0920
- Mfr. Part No.:
- IAUC120N06S5L032ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.015 | €4.03 |
| 20 - 48 | €1.82 | €3.64 |
| 50 - 98 | €1.685 | €3.37 |
| 100 - 198 | €1.58 | €3.16 |
| 200 + | €1.01 | €2.02 |
*price indicative
- RS Stock No.:
- 258-0920
- Mfr. Part No.:
- IAUC120N06S5L032ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IAUC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.20mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IAUC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.20mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUC Series MOSFET, 60V Maximum Drain‑Source Voltage, 120A Maximum Continuous Drain Current - IAUC120N06S5L032ATMA1
This MOSFET is an N‑channel enhancement device designed for high‑current switching in demanding environments. It is provided in an 8‑pin TDSON surface‑mount package and is compliant with RoHS. The device operates across a wide temperature range suitable for harsh conditions and meets automotive reliability requirements.
Features and Benefits:
• 3.2mΩ RDS(on) for reduced conduction losses
• 60V VDS for robust voltage headroom
• 120A continuous current capacity for high‑load applications
• 1.1V forward voltage for efficient conduction
• -55°C to +175°C rated temperature range for extreme environments
• 60V VDS for robust voltage headroom
• 120A continuous current capacity for high‑load applications
• 1.1V forward voltage for efficient conduction
• -55°C to +175°C rated temperature range for extreme environments
Applications
• Suitable for automotive power distribution modules
• Ideal for high‑current DC motor drivers
• Used with battery management and charging systems
• Can be used for power conversion in automotive electronics
• Suitable for Compact surface‑mount power assemblies
• Ideal for high‑current DC motor drivers
• Used with battery management and charging systems
• Can be used for power conversion in automotive electronics
• Suitable for Compact surface‑mount power assemblies
What package and mounting method does it use?
It comes in a TDSON package and is intended for surface mounting.
Which automotive qualification does the device satisfy?
It is qualified to AEC‑Q101 for automotive component stress screening.
What is the device channel type and mode?
It is an N‑channel device operating in enhancement mode.
Is the component compliant with environmental lead restrictions?
The part meets RoHS requirements.
How many pins are available for board integration?
The device has an 8‑pin configuration.
Related links
- Infineon IAUC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC120N06S5L032ATMA1
- Infineon IAUC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC120N06S5N017ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L012ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC41N06S5N102ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L009ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC90N10S5N062ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6N010ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6N013ATMA1
