Infineon IAUC N-Channel MOSFET, 41 A, 60 V Enhancement, 8-Pin TDSON IAUC41N06S5L100ATMA1
- RS Stock No.:
- 258-0925
- Mfr. Part No.:
- IAUC41N06S5L100ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €9.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.84
(exc. VAT)
€8.42
(inc. VAT)
In Stock
- Plus 4,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.368 | €6.84 | - |
| 50 - 120 | €1.178 | €5.89 | €9.50 |
| 125 - 245 | €1.108 | €5.54 | €32.50 |
| 250 - 495 | €1.028 | €5.14 | €85.00 |
| 500 + | €0.956 | €4.78 | €206.00 |
*price indicative
- RS Stock No.:
- 258-0925
- Mfr. Part No.:
- IAUC41N06S5L100ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUC Series MOSFET, 60V Maximum Drain-Source Voltage, 41A Maximum Continuous Drain Current - IAUC41N06S5L100ATMA1
This MOSFET is an N-channel enhancement-mode transistor designed for surface-mount power control in demanding environments. It operates across a wide temperature span suitable for automotive contexts and supports high-current switching with low conduction loss. The component is packaged in a Compact TDSON format and meets industry environmental restrictions.
Features and Benefits:
• 10mΩ Rds(on) reduces conduction losses during high-current operation
• 1.1V forward voltage lowers switching power dissipation
• 60V drain-source rating permits robust voltage headroom
• 41A continuous current capability supports heavy load demands
• -55°C to +175°C temperature range maintains performance in extremes
• 1.1V forward voltage lowers switching power dissipation
• 60V drain-source rating permits robust voltage headroom
• 41A continuous current capability supports heavy load demands
• -55°C to +175°C temperature range maintains performance in extremes
Applications
• Used for automotive power distribution and motor control
• Suitable for DC-DC converter synchronous switching stages
• Ideal for high-current load switching in vehicle systems
• Can be used for power management on Compact surface-mounted boards
• Used with battery management modules in transport equipment
• Suitable for DC-DC converter synchronous switching stages
• Ideal for high-current load switching in vehicle systems
• Can be used for power management on Compact surface-mounted boards
• Used with battery management modules in transport equipment
What mounting style does it require?
It is a surface-mount component supplied in a TDSON package suitable for automated PCB assembly.
Is it appropriate for automotive-grade deployment?
Yes, it conforms to automotive qualification standards and is rated for the specified temperature range for vehicle environments.
How does its channel configuration affect control?
The device uses an N-channel enhancement-mode arrangement enabling gate-driven conduction control for switching applications.
What environmental restriction compliance does it meet?
It complies with RoHS requirements limiting certain hazardous substances in electronic assemblies.
Related links
- Infineon IAUC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC41N06S5L100ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N015ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L012ATMA1
- Infineon IAUC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC120N06S5L032ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC41N06S5N102ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L009ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC90N10S5N062ATMA1
