Infineon IPA N-Channel MOSFET, 72 A, 60 V N TO-220 IPA040N06NM5SXKSA1
- RS Stock No.:
- 258-3766
- Mfr. Part No.:
- IPA040N06NM5SXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€86.40
(exc. VAT)
€106.25
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.728 | €86.40 |
*price indicative
- RS Stock No.:
- 258-3766
- Mfr. Part No.:
- IPA040N06NM5SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 9.8mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 9.8mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 MOSFET 60V in TO-220 FullPAK package meets the requirements for improved system efficiency and lowers system costs. OptiMOS power MOSFET features low RDS(on) of 4.0mOhm improving efficiency. In addition, with its increased power density the TO-220 FullPAK portfolio extension is the excellent solution for synchronous rectification. It is optimized for TV power supply, desktop, adapter and gaming applications.
Low voltage overshoot
Low on-state resistance
Less paralleling required
Generated heat is not diverted to the printed circuit board
Related links
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA040N06NM5SXKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 100 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA060N06NXKSA1
