Infineon IPA N-Channel MOSFET, 45 A, 60 V N TO-220 IPA060N06NXKSA1
- RS Stock No.:
- 258-3769
- Mfr. Part No.:
- IPA060N06NXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 474 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.40 | €4.80 |
| 20 - 48 | €2.16 | €4.32 |
| 50 - 98 | €2.01 | €4.02 |
| 100 - 198 | €1.90 | €3.80 |
| 200 + | €1.745 | €3.49 |
*price indicative
- RS Stock No.:
- 258-3769
- Mfr. Part No.:
- IPA060N06NXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 60V is optimized for synchronous rectification in switched mode power supplies such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Less paralleling required
Increased power density
System cost reduction
Related links
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA040N06NM5SXKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA N-Channel MOSFET 100 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
