Infineon IPA N-Channel MOSFET, 45 A, 60 V N TO-220 IPA060N06NXKSA1
- RS Stock No.:
- 258-3768
- Mfr. Part No.:
- IPA060N06NXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€58.15
(exc. VAT)
€71.50
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.163 | €58.15 |
| 100 - 200 | €0.93 | €46.50 |
| 250 - 450 | €0.872 | €43.60 |
| 500 - 950 | €0.814 | €40.70 |
| 1000 + | €0.756 | €37.80 |
*price indicative
- RS Stock No.:
- 258-3768
- Mfr. Part No.:
- IPA060N06NXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 60V is optimized for synchronous rectification in switched mode power supplies such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Less paralleling required
Increased power density
System cost reduction
Related links
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA060N06NXKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
- Infineon IPA N-Channel MOSFET 100 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
