Infineon IPA N-Channel MOSFET, 44 A, 100 V N TO-220 IPA083N10N5XKSA1
- RS Stock No.:
- 258-3770
- Mfr. Part No.:
- IPA083N10N5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€84.10
(exc. VAT)
€103.45
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.682 | €84.10 |
| 100 - 200 | €1.345 | €67.25 |
| 250 - 450 | €1.278 | €63.90 |
| 500 - 950 | €1.211 | €60.55 |
| 1000 + | €1.16 | €58.00 |
*price indicative
- RS Stock No.:
- 258-3770
- Mfr. Part No.:
- IPA083N10N5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 industrial power MOSFET devices in 80 V and 100 V are designed for synchronous rectification in telecom and server power supply application, but also the ideal choice for other applications such as solar, low voltage drives and laptop adapter.
Ideal for high switching frequency
Output capacitance reduction of up to 44%
Reduced switching and conduction losses
Less paralleling required
Related links
- Infineon IPA N-Channel MOSFET 100 V N TO-220 IPA083N10N5XKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
