Infineon iPB N-Channel MOSFET, 260 A, 80 V P, 7-Pin TO-263 IPB015N08N5ATMA1
- RS Stock No.:
- 258-3783
- Mfr. Part No.:
- IPB015N08N5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€3,874.00
(exc. VAT)
€4,765.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.874 | €3,874.00 |
*price indicative
- RS Stock No.:
- 258-3783
- Mfr. Part No.:
- IPB015N08N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 260A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | P | |
| Forward Voltage Vf | 860mV | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 260A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode P | ||
Forward Voltage Vf 860mV | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 80V industrial power MOSFET offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.
Reduced switching and conduction losses
Less paralleling required
Increased power density
Low voltage overshoot
Related links
- Infineon iPB N-Channel MOSFET 80 V P, 7-Pin TO-263 IPB015N08N5ATMA1
- Infineon iPB N-Channel MOSFET 80 V P TO-263
- Infineon iPB N-Channel MOSFET 80 V P TO-263 IPB019N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V P, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V P, 3-Pin TO-263 IPB020N08N5ATMA1
- Infineon iPB N-Channel MOSFET 80 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 80 V N, 3-Pin TO-263 IPB024N08N5ATMA1
- Infineon iPB N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
