Infineon iPB N-Channel MOSFET, 260 A, 80 V P, 7-Pin TO-263 IPB015N08N5ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.33
10 - 24€7.92
25 - 49€7.75
50 - 99€7.24
100 +€6.65

*price indicative

Packaging Options:
RS Stock No.:
258-3784
Mfr. Part No.:
IPB015N08N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

260A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.5mΩ

Channel Mode

P

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

178nC

Maximum Power Dissipation Pd

375W

Forward Voltage Vf

860mV

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61249-2-21, RoHS

Automotive Standard

No

The Infineon OptiMOS 5 80V industrial power MOSFET offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Reduced switching and conduction losses

Less paralleling required

Increased power density

Low voltage overshoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy