Infineon iPB N-Channel MOSFET, 44 A, 300 V P TO-263 IPB407N30NATMA1
- RS Stock No.:
- 258-3806
- Mfr. Part No.:
- IPB407N30NATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€4,728.00
(exc. VAT)
€5,815.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.728 | €4,728.00 |
*price indicative
- RS Stock No.:
- 258-3806
- Mfr. Part No.:
- IPB407N30NATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 40.7mΩ | |
| Channel Mode | P | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 40.7mΩ | ||
Channel Mode P | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 300V MOSFETs, incorporating fast diode technology, are especially optimized for body diode hard commutation. The devices not only demonstrate impressive on-state resistance and figure of merit, but also provide high system reliability through the lowest reverse recovery charge available on the market. With the 300V OptiMOS series, Infineon brings a new level of performance in hard switching applications such as telecom, uninterruptible power supplies, industrial power supplies, DC-AC inverters and motor control.
Hard commutation ruggedness
Optimized hard switching behaviour
Board space and system cost reduction
High system reliability
Best switching performance
Related links
- Infineon iPB N-Channel MOSFET 300 V P TO-263 IPB407N30NATMA1
- Infineon iPB N-Channel MOSFET 100 V P TO-263
- Infineon iPB N-Channel MOSFET 80 V P TO-263
- Infineon iPB N-Channel MOSFET 100 V P TO-263
- Infineon iPB N-Channel MOSFET 100 V P TO-263
- Infineon iPB N-Channel MOSFET 80 V P TO-263 IPB019N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V P TO-263 IPB050N10NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V P TO-263 IPB043N10NF2SATMA1
