Infineon iPB N-Channel MOSFET, 170 A, 80 V P TO-263 IPB019N08NF2SATMA1
- RS Stock No.:
- 259-2575
- Mfr. Part No.:
- IPB019N08NF2SATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- Plus 790 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.96 | €7.92 |
| 20 - 48 | €3.57 | €7.14 |
| 50 - 98 | €3.33 | €6.66 |
| 100 - 198 | €3.14 | €6.28 |
| 200 + | €2.885 | €5.77 |
*price indicative
- RS Stock No.:
- 259-2575
- Mfr. Part No.:
- IPB019N08NF2SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | P | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode P | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 power MOSFETs are optimized for a broad range of applications like SMPS, motor drive, battery powered, battery management, UPS, and light electric vehicles. This new technology offers up to 40 percent RDS(on) improvement and up to 60 percent lower Qg compared to the previous StrongIRFET devices, translating into higher power efficiency for improved overall system performance. Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.
Broad availability from distribution partners
Excellent price/performance ratio
Ideal for high and low switching frequencies
Industry standard footprint through-hole package
High current rating
Related links
- Infineon iPB N-Channel MOSFET 80 V P TO-263
- Infineon iPB N-Channel MOSFET 100 V P TO-263
- Infineon iPB N-Channel MOSFET 100 V P TO-263
- Infineon iPB N-Channel MOSFET 100 V P TO-263
- Infineon iPB N-Channel MOSFET 300 V P TO-263
- Infineon iPB N-Channel MOSFET 100 V P TO-263 IPB050N10NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V P TO-263 IPB043N10NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V P TO-263 IPB026N10NF2SATMA1
