Infineon IPD Type P-Channel MOSFET, 70 A, -30 V N TO-252 IPD068P03L3GATMA1
- RS Stock No.:
- 258-3830
- Mfr. Part No.:
- IPD068P03L3GATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,062.50
(exc. VAT)
€1,307.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.425 | €1,062.50 |
| 5000 + | €0.404 | €1,010.00 |
*price indicative
- RS Stock No.:
- 258-3830
- Mfr. Part No.:
- IPD068P03L3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IPD Series MOSFET, 30V Maximum Drain-Source Voltage, 70A Maximum Continuous Drain Current - IPD068P03L3GATMA1
This MOSFET is a surface-mount power transistor designed for N-channel switching in Compact assemblies. It operates reliably across a wide temperature range and is suitable where low conduction losses and high current handling are required. The device meets RoHS requirements and is supplied in a TO-252 package intended for efficient PCB mounting.
Features and Benefits:
• 11mΩ Rds(on) delivers reduced conduction losses
• 70A continuous current supports high-load applications
• -55°C minimum operating temperature enables cold-start reliability
• 1.2V forward voltage improves switching efficiency
• TO-252 surface package simplifies thermal connection
• 70A continuous current supports high-load applications
• -55°C minimum operating temperature enables cold-start reliability
• 1.2V forward voltage improves switching efficiency
• TO-252 surface package simplifies thermal connection
Applications
• Suitable for DC-DC converter output stage
• Ideal for motor driver half-bridge assemblies
• Used with power supplies in Compact layouts
• Can be used for high-current switching modules
• Suitable for board-level power distribution
• Ideal for motor driver half-bridge assemblies
• Used with power supplies in Compact layouts
• Can be used for high-current switching modules
• Suitable for board-level power distribution
What is the devices channel configuration?
It uses an N-channel conduction mode suitable for low-side switching.
Which mounting style does it require on the board?
It is a surface-mount component supplied in a TO-252 package for soldered PCB attachment.
Does it comply with environmental restrictions?
The component is RoHS-compliant, indicating adherence to restricted hazardous substances requirements.
What is the maximum voltage it can tolerate between drain and source?
The maximum drain-source voltage rating is -30V.
What characteristic defines its suitability for high-current use?
A low on-resistance of 11mΩ combined with a 70A continuous current rating provides the electrical capacity for heavy-load operation.
Related links
- Infineon IPD Type P-Channel MOSFET 30 V N TO-252 IPD068P03L3GATMA1
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252 IPD60R210PFD7SAUMA1
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252 IPD60R950C6ATMA1
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252 IPD50R3K0CEAUMA1
- Infineon IPD Type P-Channel MOSFET 40 V N, 3-Pin TO-252
