Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252 IPD50R3K0CEAUMA1
- RS Stock No.:
- 260-5135
- Mfr. Part No.:
- IPD50R3K0CEAUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€410.00
(exc. VAT)
€505.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.164 | €410.00 |
| 5000 - 5000 | €0.156 | €390.00 |
| 7500 + | €0.15 | €375.00 |
*price indicative
- RS Stock No.:
- 260-5135
- Mfr. Part No.:
- IPD50R3K0CEAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.6A | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252 IPD50R3K0CEAUMA1
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252
- Infineon IPD Type P-Channel MOSFET 30 V N TO-252
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252
- Infineon IPD Type P-Channel MOSFET 30 V N TO-252 IPD068P03L3GATMA1
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252 IPD60R210PFD7SAUMA1
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252 IPD60R950C6ATMA1
- Infineon IPD Type P-Channel MOSFET 40 V N, 3-Pin TO-252
