Infineon IPD N-Channel MOSFET, 30 A, 60 V N TO-252 IPD220N06L3GATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€540.00

(exc. VAT)

€665.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.216€540.00
5000 +€0.205€512.50

*price indicative

RS Stock No.:
258-3836
Mfr. Part No.:
IPD220N06L3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

39.80mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IPD Series MOSFET, 60V Maximum Drain-Source Voltage, 30A Maximum Continuous Drain Current - IPD220N06L3GATMA1


This MOSFET is a surface‑mount N‑channel transistor designed for power switching in demanding thermal environments. It combines a moderate voltage rating with substantial continuous current capability, making it suitable for applications that need efficient conduction and Compact mounting. The device complies with RoHS standards and is offered in a TO‑252 package for straightforward PCB assembly.

Features and Benefits:


• 39.8mΩ RDS(on) delivering reduced conduction losses
• 1.2V forward voltage enabling efficient gate‑driven switching
• -55°C to +175°C operating range supporting wide temperature extremes
• 60V drain-source rating allowing robust voltage headroom
• 30A continuous drain current supporting high‑current loads

Applications


• Suitable for DC power distribution modules
• Ideal for motor driver switching stages
• Used with battery management circuits requiring surface mounting
• Can be used for synchronous rectification in converters
• Suitable for high‑current load switching on Compact PCBs

What package type is provided for PCB assembly?


The device is supplied in a TO‑252 surface‑mount package suited to reflow processes.

Which channel polarity does it employ for control circuits?


It uses an N‑channel configuration for low‑side or high‑side switching topologies depending on circuit design.

Is it intended for automotive qualification?


It is not designated as an automotive‑standard device but meets RoHS environmental requirements.

What mounting style is appropriate for this component?


The transistor is intended for surface mounting to permit low‑profile board layouts.

What is the maximum operating temperature specified?


The component is rated to operate up to +175°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy