Infineon IPD Type P-Channel MOSFET, -50 A, -30 V Enhancement PG-TO-252 IPD50P03P4L11ATMA2
- RS Stock No.:
- 258-3841
- Mfr. Part No.:
- IPD50P03P4L11ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€775.00
(exc. VAT)
€950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.31 | €775.00 |
*price indicative
- RS Stock No.:
- 258-3841
- Mfr. Part No.:
- IPD50P03P4L11ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -50A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | IPD | |
| Package Type | PG-TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 10.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 58W | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -0.31V | |
| Forward Voltage Vf | -1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -50A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series IPD | ||
Package Type PG-TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 10.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 58W | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -0.31V | ||
Forward Voltage Vf -1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS-2 power-transistor is lowest switching and conduction power losses for highest thermal efficiency. Robust packages with superior quality and reliability.
Simple interface drive circuit
World's lowest RDSon at 40V
Highest current capability
Related links
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement PG-TO-252 IPD50P03P4L11ATMA2
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement, 3-Pin PG-TO-252 IPD80P03P4L07ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50P04P413ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement TO-252
