Infineon IPD Type P-Channel MOSFET, -50 A, -30 V Enhancement PG-TO-252 IPD50P03P4L11ATMA2
- RS Stock No.:
- 258-3842
- Mfr. Part No.:
- IPD50P03P4L11ATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- Plus 2,402 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.525 | €3.05 |
| 20 - 48 | €1.36 | €2.72 |
| 50 - 98 | €1.265 | €2.53 |
| 100 - 198 | €1.19 | €2.38 |
| 200 + | €0.76 | €1.52 |
*price indicative
- RS Stock No.:
- 258-3842
- Mfr. Part No.:
- IPD50P03P4L11ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -50A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | PG-TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 10.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1V | |
| Maximum Gate Source Voltage Vgs | -0.31V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 58W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -50A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type PG-TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 10.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1V | ||
Maximum Gate Source Voltage Vgs -0.31V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 58W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS-2 power-transistor is lowest switching and conduction power losses for highest thermal efficiency. Robust packages with superior quality and reliability.
Simple interface drive circuit
World's lowest RDSon at 40V
Highest current capability
Related links
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement PG-TO-252
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement, 3-Pin PG-TO-252 IPD80P03P4L07ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50P04P413ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement TO-252
