Infineon IPD Type P-Channel MOSFET, -50 A, -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.26

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.63€3.26
20 - 48€1.465€2.93
50 - 98€1.385€2.77
100 - 198€1.29€2.58
200 +€1.195€2.39

*price indicative

Packaging Options:
RS Stock No.:
258-3845
Mfr. Part No.:
IPD50P04P4L11ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-50A

Maximum Drain Source Voltage Vds

-40V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10.6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

58W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

5V

Maximum Operating Temperature

175°C

Standards/Approvals

DIN IEC 68-1, RoHS

Automotive Standard

AEC-Q101

Infineon IPD Series MOSFET, 40V Drain-Source Voltage, 58W Power Dissipation - IPD50P04P4L11ATMA2


This MOSFET is a P-channel power transistor intended for high-current switching in surface-mounted assemblies. It operates across a wide ambient range and is designed for demanding temperature environments, making it suitable for applications where thermal endurance and Compact packaging matter.

Features and Benefits:


• Low Rds(on) 10.6mΩ reduces conduction losses
• Continuous drain current -50A supports high-current loads
• Gate charge 45nC allows predictable switching energy
• Maximum Vgs 5V ensures safe gate drive limits
• TO-252 surface mount enables Compact board layouts

Applications


• Suitable for automotive power distribution modules
• Ideal for high-current polarity switching circuits
• Used with thermal management for extended-temperature systems
• Can be used for DC power control in vehicle electronics

What temperature extremes can it withstand?


It is rated to operate from -55°C up to 175°C.

What packaging and mount type does it use?


It is supplied in a TO-252 package intended for surface mounting.

How does the device perform under high-power conditions?


It allows up to 58W dissipation, enabling sustained power handling with appropriate thermal management.

Are there limits for the drain-source voltage and gate drive?


The device specifies a maximum drain-source voltage of -40V and a maximum gate-source of 5V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy