Infineon Dual OptiMOS Type N-Channel MOSFET, 20 A, 55 V Enhancement, 8-Pin TDSON
- RS Stock No.:
- 258-3876
- Mfr. Part No.:
- IPG20N06S2L35AATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,660.00
(exc. VAT)
€3,270.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.532 | €2,660.00 |
*price indicative
- RS Stock No.:
- 258-3876
- Mfr. Part No.:
- IPG20N06S2L35AATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS power-transistor is dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction. Larger source lead frame connection for wire bonding and same thermal and electrical performance as a DPAK with the same die size.
Dual N-channel Logic Level - Enhancement mode
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Related links
- Infineon Dual OptiMOS Type N-Channel MOSFET 55 V Enhancement, 8-Pin TDSON IPG20N06S2L35AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET Arrays 60 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET Arrays 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON
